
CL31B225KOHNNNE | |
---|---|
DigiKey Part Number | 1276-1264-2-ND - Tape & Reel (TR) 1276-1264-1-ND - Cut Tape (CT) 1276-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHNNNE |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.68200 | $6.82 |
50 | $0.47620 | $23.81 |
100 | $0.38020 | $38.02 |
500 | $0.31086 | $155.43 |
1,000 | $0.27909 | $279.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24161 | $483.22 |
4,000 | $0.22139 | $885.56 |
6,000 | $0.20700 | $1,242.00 |
10,000 | $0.19257 | $1,925.70 |
14,000 | $0.19173 | $2,684.22 |
20,000 | $0.19090 | $3,818.00 |
24,000 | $0.19050 | $4,572.00 |
48,000 | $0.18125 | $8,700.00 |
50,000 | $0.18068 | $9,034.00 |