
TRME107M020R0035 | |
---|---|
DigiKey Part Number | 478-6610-2-ND - Tape & Reel (TR) 478-6610-1-ND - Cut Tape (CT) 478-6610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME107M020R0035 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME107M020R0035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $48.19900 | $481.99 |
50 | $41.68720 | $2,084.36 |
100 | $39.67310 | $3,967.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $37.38038 | $14,952.15 |
800 | $36.23258 | $28,986.06 |
1,200 | $35.65743 | $42,788.92 |
2,000 | $35.01975 | $70,039.50 |