
TAJD107M020RNJ | |
---|---|
DigiKey Part Number | 478-8907-2-ND - Tape & Reel (TR) 478-8907-1-ND - Cut Tape (CT) 478-8907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M020RNJ |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.49700 | $74.97 |
50 | $5.94800 | $297.40 |
100 | $5.46930 | $546.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.75416 | $2,377.08 |
1,000 | $4.49914 | $4,499.14 |
1,500 | $4.37137 | $6,557.05 |
2,500 | $4.22982 | $10,574.55 |
3,500 | $4.14700 | $14,514.50 |
5,000 | $4.06738 | $20,336.90 |
6,000 | $4.02963 | $24,177.78 |
12,000 | $3.90253 | $46,830.36 |
12,500 | $3.89580 | $48,697.50 |