
TAJE107M020RNJ | |
---|---|
DigiKey Part Number | 478-3947-2-ND - Tape & Reel (TR) 478-3947-1-ND - Cut Tape (CT) 478-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M020RNJ |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $11.07700 | $110.77 |
50 | $8.96320 | $448.16 |
100 | $8.30950 | $830.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.23050 | $2,492.20 |
800 | $5.92105 | $4,736.84 |
1,200 | $5.76611 | $6,919.33 |
2,000 | $5.59436 | $11,188.72 |
2,800 | $5.53114 | $15,487.19 |