Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME107M020R0035

DigiKey Part Number
478-3636-2-ND - Tape & Reel (TR)
478-3636-1-ND - Cut Tape (CT)
478-3636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME107M020R0035
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.13000$47.13
10$34.43700$344.37
50$29.37080$1,468.54
100$27.80410$2,780.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$25.96133$10,384.53
800$25.06911$20,055.29
1,200$24.62198$29,546.38
2,000$24.12638$48,252.76
2,800$23.83665$66,742.62
Manufacturers Standard Package