


593D107X0020E2TE3 | |
---|---|
DigiKey Part Number | 718-1970-2-ND - Tape & Reel (TR) 718-1970-1-ND - Cut Tape (CT) 718-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0020E2TE3 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0020E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.43400 | $94.34 |
50 | $7.57060 | $378.53 |
100 | $6.99580 | $699.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.25638 | $2,502.55 |
800 | $5.92978 | $4,743.82 |
1,200 | $5.76624 | $6,919.49 |
2,000 | $5.58488 | $11,169.76 |
2,800 | $5.47888 | $15,340.86 |
4,000 | $5.37687 | $21,507.48 |
4,800 | $5.32858 | $25,577.18 |
9,600 | $5.16581 | $49,591.78 |
10,000 | $5.15714 | $51,571.40 |