
TPME107M020R0045 | |
---|---|
DigiKey Part Number | 478-3638-2-ND - Tape & Reel (TR) 478-3638-1-ND - Cut Tape (CT) 478-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME107M020R0045 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.39000 | $46.39 |
10 | $33.83800 | $338.38 |
50 | $28.83860 | $1,441.93 |
100 | $27.29170 | $2,729.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $25.46990 | $10,187.96 |
800 | $24.58959 | $19,671.67 |
1,200 | $24.14834 | $28,978.01 |
2,000 | $23.65930 | $47,318.60 |
2,800 | $23.37326 | $65,445.13 |