
T491D107M020AT | |
---|---|
DigiKey Part Number | 399-18069-2-ND - Tape & Reel (TR) 399-18069-1-ND - Cut Tape (CT) 399-18069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M020AT |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $19.37000 | $193.70 |
50 | $16.09840 | $804.92 |
100 | $15.08690 | $1,508.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.37720 | $6,688.60 |
1,000 | $12.84767 | $12,847.67 |
1,500 | $12.58248 | $18,873.72 |
2,500 | $12.28838 | $30,720.95 |
3,500 | $12.11643 | $42,407.50 |
5,000 | $11.95100 | $59,755.00 |
6,000 | $11.87256 | $71,235.36 |