
595D107X0020D2T | |
---|---|
DigiKey Part Number | 718-595D107X0020D2TTR-ND - Tape & Reel (TR) 718-595D107X0020D2TCT-ND - Cut Tape (CT) 718-595D107X0020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X0020D2T |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X0020D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
10 | $27.35100 | $273.51 |
50 | $23.09600 | $1,154.80 |
100 | $21.77970 | $2,177.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.94254 | $9,971.27 |
1,000 | $19.23870 | $19,238.70 |
1,500 | $18.88607 | $28,329.10 |
2,500 | $18.49498 | $46,237.45 |
3,500 | $18.26638 | $63,932.33 |