
T491X107M020AT | |
---|---|
DigiKey Part Number | 399-3813-2-ND - Tape & Reel (TR) 399-3813-1-ND - Cut Tape (CT) 399-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107M020AT |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $11.20000 | $112.00 |
50 | $9.06500 | $453.25 |
100 | $8.40560 | $840.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.29202 | $3,646.01 |
1,000 | $6.94716 | $6,947.16 |
1,500 | $6.77446 | $10,161.69 |
2,500 | $6.58299 | $16,457.47 |
3,500 | $6.47109 | $22,648.82 |
5,000 | $6.36338 | $31,816.90 |
6,000 | $6.31234 | $37,874.04 |
12,000 | $6.14047 | $73,685.64 |
12,500 | $6.13132 | $76,641.50 |