TAJT475K020RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,012
Unit Price: $3.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 346
Unit Price: $8.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 14,085
Unit Price: $6.12000
Datasheet

Similar


Vishay Sprague
In Stock: 17,890
Unit Price: $3.51000
Datasheet

Similar


Vishay Sprague
In Stock: 1,845
Unit Price: $6.28000
Datasheet

Similar


KEMET
In Stock: 1,325
Unit Price: $5.06000
Datasheet

Similar


KEMET
In Stock: 67,513
Unit Price: $4.49000
Datasheet

Similar


KEMET
In Stock: 1,719
Unit Price: $6.04000
Datasheet

Similar


Vishay Sprague
In Stock: 968
Unit Price: $7.34000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT475K020RNJ

DigiKey Part Number
TAJT475K020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT475K020RNJ
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT475K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.26575$8,164.38
Manufacturers Standard Package