
T491B475K020AH | |
|---|---|
DigiKey Part Number | 399-T491B475K020AHTR-ND - Tape & Reel (TR) 399-T491B475K020AHCT-ND - Cut Tape (CT) 399-T491B475K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K020AH |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K020AT | KEMET | 7,139 | 399-3723-1-ND | $5.34000 | Direct |
| T494B475K020AT | KEMET | 1,709 | 399-8454-1-ND | $6.33000 | Similar |
| 293D475X9020B2TE3 | Vishay Sprague | 9,950 | 718-1151-1-ND | $3.86000 | Direct |
| TAJB475K020RNJ | KYOCERA AVX | 5,209 | 478-3887-1-ND | $3.54000 | Direct |
| 593D475X9020B2TE3 | Vishay Sprague | 320 | 718-593D475X9020B2TE3CT-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.48120 | $124.06 |
| 100 | $2.23870 | $223.87 |
| 500 | $1.82732 | $913.66 |
| 1,000 | $1.70021 | $1,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59571 | $3,191.42 |
| 4,000 | $1.50969 | $6,038.76 |
| 6,000 | $1.46662 | $8,799.72 |
| 10,000 | $1.41888 | $14,188.80 |
| 14,000 | $1.39097 | $19,473.58 |
| 20,000 | $1.36412 | $27,282.40 |

