
TAJB475K020RNJ | |
|---|---|
DigiKey Part Number | 478-3887-2-ND - Tape & Reel (TR) 478-3887-1-ND - Cut Tape (CT) 478-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K020RNJ |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39270 | $139.27 |
| 500 | $1.11040 | $555.20 |
| 1,000 | $1.02325 | $1,023.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95156 | $1,903.12 |
| 4,000 | $0.89257 | $3,570.28 |
| 6,000 | $0.86304 | $5,178.24 |
| 10,000 | $0.83030 | $8,303.00 |
| 14,000 | $0.81117 | $11,356.38 |
| 20,000 | $0.79276 | $15,855.20 |

