
T494B475K020AT | |
|---|---|
DigiKey Part Number | 399-8454-2-ND - Tape & Reel (TR) 399-8454-1-ND - Cut Tape (CT) 399-8454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.99600 | $39.96 |
| 50 | $3.06000 | $153.00 |
| 100 | $2.77310 | $277.31 |
| 500 | $2.28706 | $1,143.53 |
| 1,000 | $2.13701 | $2,137.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01341 | $4,026.82 |
| 4,000 | $1.91173 | $7,646.92 |
| 6,000 | $1.86080 | $11,164.80 |
| 10,000 | $1.80435 | $18,043.50 |
| 14,000 | $1.77133 | $24,798.62 |
| 20,000 | $1.73958 | $34,791.60 |

