


TPSB475K020R1000 | |
|---|---|
DigiKey Part Number | 478-2402-2-ND - Tape & Reel (TR) 478-2402-1-ND - Cut Tape (CT) 478-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K020R1000 |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.00400 | $40.04 |
| 50 | $3.07160 | $153.58 |
| 100 | $2.78220 | $278.22 |
| 500 | $2.29528 | $1,147.64 |
| 1,000 | $2.14474 | $2,144.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.02085 | $4,041.70 |
| 4,000 | $1.91890 | $7,675.60 |
| 6,000 | $1.86783 | $11,206.98 |
| 10,000 | $1.81122 | $18,112.20 |
| 14,000 | $1.77813 | $24,893.82 |
| 20,000 | $1.74629 | $34,925.80 |

