
TR3B475K020C1000 | |
|---|---|
DigiKey Part Number  | 718-TR3B475K020C1000TR-ND - Tape & Reel (TR) 718-TR3B475K020C1000CT-ND - Cut Tape (CT) 718-TR3B475K020C1000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TR3B475K020C1000  | 
Description  | CAP TANT 4.7UF 10% 20V 1411  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TR3B475K020C1000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.11mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $4.69900 | $46.99 | 
| 50 | $3.63860 | $181.93 | 
| 100 | $3.31240 | $331.24 | 
| 500 | $2.76084 | $1,380.42 | 
| 1,000 | $2.59041 | $2,590.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.49911 | $4,998.22 | 
| 4,000 | $2.38137 | $9,525.48 | 
| 6,000 | $2.32236 | $13,934.16 | 
| 10,000 | $2.25697 | $22,569.70 | 
| 14,000 | $2.21873 | $31,062.22 | 
| 20,000 | $2.18195 | $43,639.00 | 
| 24,000 | $2.16453 | $51,948.72 | 

