TAJB475K020B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,012
Unit Price: $3.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.26575
Datasheet

Upgrade


KYOCERA AVX
In Stock: 102,383
Unit Price: $4.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 346
Unit Price: $8.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 14,085
Unit Price: $6.12000
Datasheet

Direct


Vishay Sprague
In Stock: 17,890
Unit Price: $3.51000
Datasheet

Direct


KEMET
In Stock: 1,325
Unit Price: $5.06000
Datasheet

Direct


KEMET
In Stock: 67,513
Unit Price: $4.49000
Datasheet

Similar


Vishay Sprague
In Stock: 1,845
Unit Price: $6.28000
Datasheet

Similar


KEMET
In Stock: 1,719
Unit Price: $6.04000
Datasheet

Similar


Vishay Sprague
In Stock: 968
Unit Price: $7.34000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475K020B

DigiKey Part Number
TAJB475K020B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB475K020B
Description
CAP TANT 4.7UF 10% 20V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475K020B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.