1206ZD225KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5,195,792
Unit Price: $5.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,869
Unit Price: $3.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,511
Unit Price: $4.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,864
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.82503
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,490
Unit Price: $4.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.63966
Datasheet

Direct


KEMET
In Stock: 3,975
Unit Price: $5.34000
Datasheet

Direct


YAGEO
In Stock: 9,597
Unit Price: $2.22000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.16626
Datasheet

Direct


Murata Electronics
In Stock: 15,064
Unit Price: $2.55000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.51035
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.57874
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $2.03959
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD225KAT2A

DigiKey Part Number
478-KGM31HR51A225KUTR-ND - Tape & Reel (TR)
478-KGM31HR51A225KUCT-ND - Cut Tape (CT)
478-KGM31HR51A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD225KAT2A
Description
CAP CER 2.2UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07468$2,149.36
Manufacturers Standard Package