
1206YD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C225KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C225KUCT-ND - Cut Tape (CT) 478-KGM31HR51C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD225KAT2A |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.15080 | $107.54 |
| 100 | $1.93290 | $193.29 |
| 500 | $1.56636 | $783.18 |
| 1,000 | $1.45323 | $1,453.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31358 | $3,940.74 |
| 6,000 | $1.24522 | $7,471.32 |
| 9,000 | $1.21096 | $10,898.64 |
| 15,000 | $1.17302 | $17,595.30 |
| 21,000 | $1.15084 | $24,167.64 |
| 30,000 | $1.12949 | $33,884.70 |

