2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K8PACTU

DigiKey Part Number
399-C1206C225K8PACTUTR-ND - Tape & Reel (TR)
399-C1206C225K8PACTUCT-ND - Cut Tape (CT)
399-C1206C225K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K8PACTU
Description
CAP CER 2.2UF 10V X5R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C225J4RACTUKEMET58399-13200-1-ND$10.44000Upgrade
C1206C225J5RACTUKEMET11,904399-13297-1-ND$11.18000Upgrade
C1206C225K3NACTUKEMET1,914399-C1206C225K3NACTUCT-ND$10.28000Upgrade
C1206C225K3PACTUKEMET15,400399-C1206C225K3PACTUCT-ND$5.34000Upgrade
C1206C225K3RACTUKEMET21,175399-C1206C225K3RACTUCT-ND$2.80000Upgrade
In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33000$33.30
50$2.52560$126.28
100$2.27900$227.90
500$1.86086$930.43
1,000$1.73178$1,731.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.53816$6,152.64
8,000$1.46621$11,729.68
12,000$1.43016$17,161.92
20,000$1.39022$27,804.40
28,000$1.36686$38,272.08
40,000$1.34439$53,775.60
Manufacturers Standard Package