1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D225KAT2A

DigiKey Part Number
478-KGM31HR51E225KUTR-ND - Tape & Reel (TR)
478-KGM31HR51E225KUCT-ND - Cut Tape (CT)
478-KGM31HR51E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D225KAT2A
Description
CAP CER 2.2UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.49400$24.94
50$1.86860$93.43
100$1.58140$158.14
500$1.27662$638.31
1,000$1.22780$1,227.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14965$3,448.95
6,000$0.97828$5,869.68
9,000$0.88881$7,999.29
15,000$0.88450$13,267.50
21,000$0.88191$18,520.11
30,000$0.87936$26,380.80
36,000$0.87813$31,612.68
Manufacturers Standard Package