C1206L475K3PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $38.66013
Datasheet

MFR Recommended


KEMET
In Stock: 30,561
Unit Price: $5.10000
Datasheet

Upgrade


KEMET
In Stock: 6,317
Unit Price: $11.43000
Datasheet

Upgrade


KEMET
In Stock: 99,161
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $38.66013
Datasheet

Upgrade


KEMET
In Stock: 472,015
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 197,163
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 8,250
Unit Price: $10.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,297
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,798
Unit Price: $12.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,031
Unit Price: $4.52000
Datasheet

Upgrade


TDK
In Stock: 24,249
Unit Price: $6.74000
Datasheet

Upgrade


TDK
In Stock: 28,399
Unit Price: $6.74000
Datasheet

Upgrade


TDK
In Stock: 1,014
Unit Price: $6.58000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206L475K3PAC7800

DigiKey Part Number
399-C1206L475K3PAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206L475K3PAC7800
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206L475K3PAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes