4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065D475KAT2A

DigiKey Part Number
478-6652-2-ND - Tape & Reel (TR)
478-6652-1-ND - Cut Tape (CT)
478-6652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065D475KAT2A
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.78700$27.87
50$2.09820$104.91
100$1.88520$188.52
500$1.52574$762.87
1,000$1.41484$1,414.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32354$2,647.08
4,000$1.24846$4,993.84
6,000$1.21084$7,265.04
10,000$1.16916$11,691.60
14,000$1.14479$16,027.06
20,000$1.12134$22,426.80
Manufacturers Standard Package