
C1206C475K5PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K5PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K5PACTUCT-ND - Cut Tape (CT) 399-C1206C475K5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K5PACTU |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74055 | $1,481.10 |
| 4,000 | $0.69143 | $2,765.72 |
| 6,000 | $0.66682 | $4,000.92 |
| 10,000 | $0.63957 | $6,395.70 |
| 14,000 | $0.62363 | $8,730.82 |
| 20,000 | $0.60830 | $12,166.00 |

