


C1206C475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C475K5RACTUCT-ND - Cut Tape (CT) 399-C1206C475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.29080 | $129.08 |
| 500 | $1.02456 | $512.28 |
| 1,000 | $0.94235 | $942.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87477 | $1,749.54 |
| 4,000 | $0.81917 | $3,276.68 |
| 6,000 | $0.79135 | $4,748.10 |
| 10,000 | $0.76051 | $7,605.10 |
| 14,000 | $0.74248 | $10,394.72 |
| 20,000 | $0.72514 | $14,502.80 |

