Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

C1206C475K3PALTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K3PALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475K3PALTU |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K3PALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206L475K3PAC7800 | KEMET | 0 | 399-C1206L475K3PAC7800TR-ND | $0.00000 | Direct |
| C1206C475J3RACTU | KEMET | 6,317 | 399-C1206C475J3RACTUCT-ND | $11.43000 | Upgrade |
| C1206C475K3RACTU | KEMET | 98,929 | 399-C1206C475K3RACTUCT-ND | $4.52000 | Upgrade |
| C1206C475K3RALTU | KEMET | 0 | 399-C1206C475K3RALTUTR-ND | $38.66013 | Upgrade |
| C1206C475K5PACTU | KEMET | 464,579 | 399-C1206C475K5PACTUCT-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $38.66013 | $77,320.26 |








