
C1206C475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C475K3RACTUCT-ND - Cut Tape (CT) 399-C1206C475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.74600 | $27.46 |
| 50 | $2.06200 | $103.10 |
| 100 | $1.85150 | $185.15 |
| 500 | $1.49648 | $748.24 |
| 1,000 | $1.38688 | $1,386.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23504 | $2,470.08 |
| 4,000 | $1.16437 | $4,657.48 |
| 6,000 | $1.12899 | $6,773.94 |
| 10,000 | $1.08977 | $10,897.70 |
| 14,000 | $1.06685 | $14,935.90 |
| 20,000 | $1.04480 | $20,896.00 |

