

C3216X5R1E475K115AB | |
|---|---|
DigiKey Part Number | 445-14683-2-ND - Tape & Reel (TR) 445-14683-1-ND - Cut Tape (CT) 445-14683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475K115AB |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475K115AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E475K085AB | TDK | 8,873 | 445-14682-1-ND | $3.78000 | Direct |
| C3216X5R1E475K160AA | TDK | 35 | 445-4047-1-ND | $2.80000 | Direct |
| C3216X7R1E475K085AB | TDK | 86,492 | 445-14797-1-ND | $3.04000 | Direct |
| C3216X5R1H475K085AB | TDK | 23,774 | 445-14692-1-ND | $6.74000 | Upgrade |
| C3216X5R1H475K160AB | TDK | 28,399 | 445-5994-1-ND | $6.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.44620 | $144.62 |
| 500 | $1.15430 | $577.15 |
| 1,000 | $1.06419 | $1,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96192 | $1,923.84 |
| 4,000 | $0.90274 | $3,610.96 |
| 6,000 | $0.87312 | $5,238.72 |
| 10,000 | $0.84030 | $8,403.00 |
| 14,000 | $0.82111 | $11,495.54 |
| 20,000 | $0.80265 | $16,053.00 |

