

C3216X5R1H475K160AB | |
|---|---|
DigiKey Part Number | 445-5994-2-ND - Tape & Reel (TR) 445-5994-1-ND - Cut Tape (CT) 445-5994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H475K160AB |
Description | CAP CER 4.7UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1H475K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H475K085AB | TDK | 23,774 | 445-14692-1-ND | $6.74000 | Direct |
| C3216X7R1H475K160AC | TDK | 237,635 | 445-8032-1-ND | $5.34000 | Upgrade |
| C3216X6S1H475K160AB | TDK | 3,327 | 445-8039-1-ND | $6.74000 | Similar |
| 12065D475KAT2A | KYOCERA AVX | 11,031 | 478-6652-1-ND | $4.52000 | Direct |
| C1206C475K5PACTU | KEMET | 464,579 | 399-C1206C475K5PACTUCT-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.43372 | $1,216.86 |
| 1,000 | $2.27604 | $2,276.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08506 | $4,170.12 |
| 4,000 | $1.98134 | $7,925.36 |
| 6,000 | $1.92941 | $11,576.46 |
| 10,000 | $1.87184 | $18,718.40 |
| 14,000 | $1.83817 | $25,734.38 |
| 20,000 | $1.80579 | $36,115.80 |

