4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric) 1,78mm Q Code

12065C475KAT2A

DigiKey Part Number
478-KGM31AR71H475KUTR-ND - Tape & Reel (TR)
478-KGM31AR71H475KUCT-ND - Cut Tape (CT)
478-KGM31AR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C475KAT2A
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,798
Factory Stock: 182,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.88400$78.84
50$6.25660$312.83
100$5.75510$575.51
500$4.90692$2,453.46
1,000$4.64441$4,644.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.42831$8,856.62
4,000$4.25039$17,001.56
6,000$4.16126$24,967.56
10,000$4.06246$40,624.60
14,000$4.00467$56,065.38
20,000$3.94909$78,981.80
Manufacturers Standard Package