CWR-281-15-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWR-281-15-0000
CWR-281-15-0000
CWR-281-15-0000

CWR-281-15-0000

DigiKey Part Number
CFM15G-ND
Manufacturer
Manufacturer Product Number
CWR-281-15-0000
Description
CONN D-SUB PLUG 15POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Shielded, Strain Relief
Voltage Rating
-
Color
Blue
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
28-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$109.32000$109.32
10$92.87600$928.76
25$87.06080$2,176.52
50$82.90340$4,145.17
100$78.94740$7,894.74
300$73.06237$21,918.71
500$70.47884$35,239.42
1,000$67.11949$67,119.49
Manufacturers Standard Package