


C7SSG-1506G | |
|---|---|
DigiKey Part Number | C7SSG-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-1506G |
Description | DSUB CABLE - CFM15G/AE15G/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.68000 | $271.68 |
| 10 | $209.82800 | $2,098.28 |
| 25 | $190.17120 | $4,754.28 |
| 50 | $176.90080 | $8,845.04 |
| 100 | $164.87680 | $16,487.68 |
| 250 | $150.71164 | $37,677.91 |
| 500 | $141.17778 | $70,588.89 |



