


C7SSG-1506M | |
|---|---|
DigiKey Part Number | C7SSG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-1506M |
Description | DSUB CABLE - CFM15G/AE15M/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.31000 | $273.31 |
| 10 | $211.09300 | $2,110.93 |
| 25 | $191.32320 | $4,783.08 |
| 50 | $177.97440 | $8,898.72 |
| 100 | $165.87860 | $16,587.86 |
| 250 | $151.63160 | $37,907.90 |
| 500 | $142.04274 | $71,021.37 |



