


C7SSG-1510M | |
|---|---|
DigiKey Part Number | C7SSG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-1510M |
Description | DSUB CABLE - CFM15G/AE15M/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.59000 | $275.59 |
| 10 | $212.86300 | $2,128.63 |
| 25 | $192.93560 | $4,823.39 |
| 50 | $179.48040 | $8,974.02 |
| 100 | $167.28680 | $16,728.68 |
| 250 | $152.92356 | $38,230.89 |
| 500 | $143.25674 | $71,628.37 |



