


C7PSG-1506M | |
|---|---|
DigiKey Part Number | C7PSG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-1506M |
Description | DSUB CABLE - CMM15G/AE15M/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.38000 | $254.38 |
| 10 | $196.40000 | $1,964.00 |
| 25 | $177.96960 | $4,449.24 |
| 50 | $165.51960 | $8,275.98 |
| 100 | $154.23970 | $15,423.97 |
| 250 | $140.94984 | $35,237.46 |
| 500 | $132.00454 | $66,002.27 |



