


C7PSG-1510M | |
|---|---|
DigiKey Part Number | C7PSG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-1510M |
Description | DSUB CABLE - CMM15G/AE15M/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.75000 | $256.75 |
| 10 | $198.19400 | $1,981.94 |
| 25 | $179.59480 | $4,489.87 |
| 50 | $167.03720 | $8,351.86 |
| 100 | $155.65680 | $15,565.68 |
| 250 | $142.25064 | $35,562.66 |
| 500 | $133.22634 | $66,613.17 |



