15 D-Sub Connector Assemblies

Results: 10,782
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&K
Series
-*11001009009610090097100900981009009910090767100907681009076910090770
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, High DensityD-TypeD-Type, Micro-DD-Type, Micro-D - StackedD-Type, Nano-D
Connector Type
-Cap, Male PinsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Rows
123-
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, CrimpPanel Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right AngleWire Termination
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) High Density2 (DA, A)3 (DB, B)4 (DC, C)-
Contact Type
-SignalSignal and Power
Flange Feature
-Board SideBoard Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable SideCable Side (4-40)
Termination
-CrimpIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder PasteTerminal BlockWire LeadsWire Wrap
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated CadmiumBrass
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX8 - Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.25A1.5A2A2A per Contact2.2A2.5A2.5A per Contact3A3A per Contact4.5A5A
Backset Spacing
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.121" (3.08mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)0.181" (4.60mm)0.189" (4.80mm)0.197" (5.00mm)
Features
-AssemblyAssembly, Grounding IndentsAutomated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Cable Clamp, Mounting Hardware, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
10,782Results
Applied FiltersRemove All

Showing
of 10,782
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
11,018
In Stock
1 : $11.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
10,457
In Stock
1 : $12.79000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
2,820
In Stock
1 : $17.14000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
19,532
In Stock
1 : $17.63000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
7,091
In Stock
1 : $17.96000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
171-015-213R001
171-015-213R001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
340
In Stock
1 : $19.03000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
3,849
In Stock
3,168
Factory
1 : $20.01000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
1,162
In Stock
1 : $20.01000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
4,621
In Stock
1 : $21.24000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
3,171
In Stock
1 : $21.49000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
6,005
In Stock
1 : $21.57000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
6,343
In Stock
1 : $21.65000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
6,166
In Stock
1 : $21.65000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
3,172
In Stock
1 : $21.65000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
2,940
In Stock
1 : $21.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
1,533
In Stock
1 : $22.14000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
182-015-212-181,182-015-213R181
182-015-213R181
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
1,162
In Stock
1 : $25.26000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap
ICD15S13E6GX00(LF)
ICD15S13E6GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
3,788
In Stock
1 : $26.73000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3,542
In Stock
1 : $27.72000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
6,401
In Stock
1 : $30.18000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
181-015-213R531
181-015-213R531
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
1,381
In Stock
1 : $31.90000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
181-015-213R561
181-015-213R561
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
1,006
In Stock
1 : $32.88000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
171-015-213r911
171-015-213R911
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
632
In Stock
1 : $34.61000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
K86X-ED-15S-BRJ
K86X-ED-15S-BRJ
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
4,455
In Stock
1 : $35.75000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
09561517512
09561517512
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
215
In Stock
1 : $35.75000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
Showing
of 10,782

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.