



CWR-181-25-0203 | |
|---|---|
DigiKey Part Number | CFP25S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-181-25-0203 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.40000 | $55.40 |
| 10 | $47.05000 | $470.50 |
| 25 | $44.09840 | $1,102.46 |
| 50 | $41.99180 | $2,099.59 |
| 100 | $39.98730 | $3,998.73 |
| 300 | $37.00507 | $11,101.52 |
| 500 | $35.69588 | $17,847.94 |
| 1,000 | $33.99378 | $33,993.78 |
| 2,500 | $31.86828 | $79,670.70 |








