D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7FXS-2506M

DigiKey Part Number
C7FXS-2506M-ND
Manufacturer
Manufacturer Product Number
C7FXS-2506M
Description
DSUB CABLE - CFP25S/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.43000$96.43
10$74.07100$740.71
25$66.92600$1,673.15
50$62.09100$3,104.55
100$57.70510$5,770.51
250$52.53096$13,132.74
500$49.04400$24,522.00
1,000$45.88887$45,888.87
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CFP25S/AE25G/X
In-Stock: 0
Unit Price: $93.50000
Alternate Length
DSUB CABLE - CFP25S/AE25M/X
In-Stock: 0
Unit Price: $100.76000