


C7FXS-2510M | |
|---|---|
DigiKey Part Number | C7FXS-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-2510M |
Description | DSUB CABLE - CFP25S/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.76000 | $100.76 |
| 10 | $77.37500 | $773.75 |
| 25 | $69.91520 | $1,747.88 |
| 50 | $64.87320 | $3,243.66 |
| 100 | $60.29700 | $6,029.70 |
| 250 | $54.89984 | $13,724.96 |
| 500 | $51.26198 | $25,630.99 |
| 1,000 | $47.97116 | $47,971.16 |



