


C7FXS-2510G | |
|---|---|
DigiKey Part Number | C7FXS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-2510G |
Description | DSUB CABLE - CFP25S/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.86000 | $95.86 |
| 10 | $73.60600 | $736.06 |
| 25 | $66.50160 | $1,662.54 |
| 50 | $61.69780 | $3,084.89 |
| 100 | $57.33880 | $5,733.88 |
| 250 | $52.19612 | $13,049.03 |
| 500 | $48.73024 | $24,365.12 |
| 1,000 | $45.59443 | $45,594.43 |



