D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7FXS-2506G

DigiKey Part Number
C7FXS-2506G-ND
Manufacturer
Manufacturer Product Number
C7FXS-2506G
Description
DSUB CABLE - CFP25S/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.50000$93.50
10$71.80300$718.03
25$64.87000$1,621.75
50$60.18040$3,009.02
100$55.92410$5,592.41
250$50.90348$12,725.87
500$47.51984$23,759.92
1,000$44.45852$44,458.52
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CFP25S/AE25M/X
In-Stock: 0
Unit Price: $96.43000
Alternate Length
DSUB CABLE - CFP25S/AE25G/X
In-Stock: 0
Unit Price: $95.86000