D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7FFS-2506M

DigiKey Part Number
C7FFS-2506M-ND
Manufacturer
Manufacturer Product Number
C7FFS-2506M
Description
DSUB CABLE - CFP25S/AE25M/CFP25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$154.60000$154.60
10$118.99200$1,189.92
25$107.65640$2,691.41
50$99.99540$4,999.77
100$93.04930$9,304.93
250$84.85984$21,214.96
500$79.34452$39,672.26
1,000$74.45937$74,459.37
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CFP25S/AE25G/CFP25S
In-Stock: 0
Unit Price: $151.83000
Alternate Length
DSUB CABLE - CFP25S/AE25M/CFP25S
In-Stock: 0
Unit Price: $158.60000