


C7FFS-2510M | |
|---|---|
DigiKey Part Number | C7FFS-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-2510M |
Description | DSUB CABLE - CFP25S/AE25M/CFP25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.60000 | $158.60 |
| 10 | $122.12500 | $1,221.25 |
| 25 | $110.50520 | $2,762.63 |
| 50 | $102.64700 | $5,132.35 |
| 100 | $95.52380 | $9,552.38 |
| 250 | $87.12624 | $21,781.56 |
| 500 | $81.47046 | $40,735.23 |
| 1,000 | $76.64372 | $76,643.72 |



