IGBR Series Back-Contact Automotive Resistors

Vishay resistors are ideal for SiC and GaN power modules with up to 4 W power in small case sizes

Image of Vishay Electro Films IGBR Series Back-Contact Automotive ResistorsThe Vishay Electro-Films IGBR series features automotive-qualified resistors in four case sizes (20 mm x 20 mm to 80 mm x 80 mm), resistor values from 1.8 Ω to 25 Ω, max voltages of 75 V, operating temperatures up to +225°C, and film temperatures up to +225°C. One side of the resistor is wire-bondable, while the other is connected to the back side of the resistor that is compatible with industry-standard assembly methods.

Features
  • Resistor values: 1.8 Ω to 25 Ω
  • Automotive qualified
  • Small sizes: 20 mm x 20 mm to 80 mm x 80 mm
  • High voltage: 75 V
  • High temperatures: up to +225°C
  • High power: up to 4 W
  • Wire-bondable
  • Sinter-able
Applications
  • Automotive
  • Sintering, soldering, and epoxy attachment options
  • High-power amplifier biasing
  • Medical high-voltage power modules
  • Military power supplies

IGBR Series Back-Contact Automotive Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RES BACK CONTACT PD 10 OHM 5% 10IGBRB1000BJAPCT5RES BACK CONTACT PD 10 OHM 5% 1010 Ohms±5%2W55 - Immediate$46.76View Details
RES BACK CONTACT PD 3 OHM 5% 500IGBRC3000CJJPCT5RES BACK CONTACT PD 3 OHM 5% 5003 Ohms±5%3W990 - Immediate$51.45View Details
RES BACK CONTACT PD 15 OHM 5% 50IGBRC1500BJJPCT5RES BACK CONTACT PD 15 OHM 5% 5015 Ohms±5%3W0 - Immediate$51.45View Details
RES BACK CONTACT NI 1.8 OHM 10%IGBRD1800CKANCT5RES BACK CONTACT NI 1.8 OHM 10%1.8 Ohms±10%4W1310 - Immediate$55.07View Details
RES BACK CONTACT NI 10 OHM 5% 30IGBRD1000BJONCT5RES BACK CONTACT NI 10 OHM 5% 3010 Ohms±5%4W129 - Immediate$78.62View Details
RES BACK CONTACT NI 15 OHM 5% 50IGBRC1500BJJNCT5RES BACK CONTACT NI 15 OHM 5% 5015 Ohms±5%3W0 - Immediate$51.45View Details
RES BACK CONTACT PD 5 OHM 5% 100IGBRB5000CJAPCT5RES BACK CONTACT PD 5 OHM 5% 1005 Ohms±5%2W1280 - Immediate$46.76View Details
RES BACK CONTACT NI 5 OHM 5% 100IGBRB5000CJANCT5RES BACK CONTACT NI 5 OHM 5% 1005 Ohms±5%2W500 - Immediate$46.76View Details
RES BACK CONTACT PD 5 OHM 5% 500IGBRC5000CJJPCT5RES BACK CONTACT PD 5 OHM 5% 5005 Ohms±5%3W1997 - Immediate$51.45View Details
RES BACK CONTACT PD 1.8 OHM 10%IGBRC1800CKAPCT5RES BACK CONTACT PD 1.8 OHM 10%1.8 Ohms±10%3W1158 - Immediate$51.45View Details
RES BACK CONTACT NI 1.8 OHM 10%IGBRC1800CKANCT5RES BACK CONTACT NI 1.8 OHM 10%1.8 Ohms±10%3W736 - Immediate$51.45View Details
RES BACK CONTACT NI 3 OHM 5% 500IGBRC3000CJJNCT5RES BACK CONTACT NI 3 OHM 5% 5003 Ohms±5%3W1295 - Immediate$51.45View Details
RES BACK CONTACT PD 10 OHM 5% 50IGBRC1000BJJPCT5RES BACK CONTACT PD 10 OHM 5% 5010 Ohms±5%3W200 - Immediate$51.45View Details
RES BACK CONTACT NI 10 OHM 5% 50IGBRC1000BJJNCT5RES BACK CONTACT NI 10 OHM 5% 5010 Ohms±5%3W1391 - Immediate$51.45View Details
RES BACK CONTACT PD 1.8 OHM 10%IGBRD1800CKAPCT5RES BACK CONTACT PD 1.8 OHM 10%1.8 Ohms±10%4W275 - Immediate$55.07View Details
RES BACK CONTACT NI 3 OHM 5% 500IGBRD3000CJJNCT5RES BACK CONTACT NI 3 OHM 5% 5003 Ohms±5%4W972 - Immediate$57.21View Details
RES BACK CONTACT PD 5 OHM 5% 350IGBRD5000CJWPCT5RES BACK CONTACT PD 5 OHM 5% 3505 Ohms±5%4W990 - Immediate$65.03View Details
RES BACK CONTACT NI 5 OHM 5% 350IGBRD5000CJWNCT5RES BACK CONTACT NI 5 OHM 5% 3505 Ohms±5%4W35 - Immediate$65.03View Details
RES BACK CONTACT NI 15 OHM 5% 30IGBRD1500BJONCT5RES BACK CONTACT NI 15 OHM 5% 3015 Ohms±5%4W1343 - Immediate$78.62View Details
RES BACK CONTACT PD 10 OHM 5% 30IGBRD1000BJOPCT5RES BACK CONTACT PD 10 OHM 5% 3010 Ohms±5%4W1000 - Immediate$78.62View Details
Published: 2025-03-03