IGBR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBR Series
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRD1000BJOPCT5

DigiKey Part Number
909-IGBRD1000BJOPCT5TR-ND - Tape & Reel (TR)
909-IGBRD1000BJOPCT5CT-ND - Cut Tape (CT)
909-IGBRD1000BJOPCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRD1000BJOPCT5
Description
RES BACK CONTACT PD 10 OHM 5% 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.62000$78.62
10$65.14000$651.40
25$60.69600$1,517.40
50$57.68820$2,884.41
100$54.98320$5,498.32
250$53.02460$13,256.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$53.27124$26,635.62
1,000$43.32090$43,320.90
Manufacturers Standard Package