IGBR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBR Series
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRB5000CJAPCT5

DigiKey Part Number
909-IGBRB5000CJAPCT5TR-ND - Tape & Reel (TR)
909-IGBRB5000CJAPCT5CT-ND - Cut Tape (CT)
909-IGBRB5000CJAPCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRB5000CJAPCT5
Description
RES BACK CONTACT PD 5 OHM 5% 100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 2W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.76000$46.76
10$37.85100$378.51
25$35.90480$897.62
50$34.18260$1,709.13
100$32.16820$3,216.82
250$30.59176$7,647.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.04558$13,522.79
Manufacturers Standard Package