


IGBRD1500BJONCT5 | |
---|---|
DigiKey Part Number | 909-IGBRD1500BJONCT5TR-ND - Tape & Reel (TR) 909-IGBRD1500BJONCT5CT-ND - Cut Tape (CT) 909-IGBRD1500BJONCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD1500BJONCT5 |
Description | RES BACK CONTACT NI 15 OHM 5% 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.62000 | $78.62 |
10 | $65.14000 | $651.40 |
25 | $60.69600 | $1,517.40 |
50 | $57.68820 | $2,884.41 |
100 | $54.98320 | $5,498.32 |
250 | $53.02460 | $13,256.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $53.27124 | $26,635.62 |
1,000 | $43.32090 | $43,320.90 |