


IGBRC5000CJJPCT5 | |
---|---|
DigiKey Part Number | 909-IGBRC5000CJJPCT5TR-ND - Tape & Reel (TR) 909-IGBRC5000CJJPCT5CT-ND - Cut Tape (CT) 909-IGBRC5000CJJPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC5000CJJPCT5 |
Description | RES BACK CONTACT PD 5 OHM 5% 500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.45000 | $51.45 |
10 | $41.82700 | $418.27 |
25 | $38.78600 | $969.65 |
50 | $36.01500 | $1,800.75 |
100 | $35.43960 | $3,543.96 |
250 | $33.75448 | $8,438.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.21262 | $15,606.31 |