


IGBRC1800CKAPCT5 | |
---|---|
DigiKey Part Number | 909-IGBRC1800CKAPCT5TR-ND - Tape & Reel (TR) 909-IGBRC1800CKAPCT5CT-ND - Cut Tape (CT) 909-IGBRC1800CKAPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC1800CKAPCT5 |
Description | RES BACK CONTACT PD 1.8 OHM 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.45000 | $51.45 |
10 | $42.60900 | $426.09 |
25 | $39.65200 | $991.30 |
50 | $37.64160 | $1,882.08 |
100 | $35.82570 | $3,582.57 |
250 | $33.75448 | $8,438.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.58116 | $17,290.58 |
1,000 | $33.26362 | $33,263.62 |
1,500 | $32.56777 | $48,851.66 |
2,500 | $31.76452 | $79,411.30 |